Part Details for 701-023-206-965-040 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of 701-023-206-965-040 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 701-023-206-965-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH1671
|
Newark | Odu Mini-Snap Bend Sleeve, Blue, Sz. 1, 4.0 5.0Mm Rohs Compliant: Yes |Odu-Usa 701-023-206-965-040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.6600 | Buy Now |
DISTI #
701-023-206-965-040-ND
|
DigiKey | CONN STRAIN RELIEF 1 BLUE Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3600 | Buy Now |
DISTI #
394-701023206965040
|
Mouser Electronics | Circular Push Pull Connectors SL CBR for sz 1, cable jacket dim. 4 mm to 5 mm, in blue RoHS: Compliant | 15 |
|
$2.1600 / $3.4300 | Buy Now |
|
Onlinecomponents.com | Silicone cable bend relief for ODU MINI-SNAP® and MEDI-SNAP®size 1, cable jacket dim. 4 mm to 5 mm, in blue RoHS: Compliant | 0 |
|
$0.9710 / $2.4020 | Buy Now |