Part Details for 70102200 by Lapp Group
Results Overview of 70102200 by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 70102200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70102200
|
TME | Enclosure: for HDC connectors, EPIC H-B, size H-B 16, PG21 Min Qty: 1 | 0 |
|
$12.5300 / $16.1100 | RFQ |
Part Details for 70102200
70102200 CAD Models
70102200 Part Data Attributes
|
70102200
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
70102200
Lapp Group
Connector Accessory, Hood, Aluminium Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | unknown | |
Additional Feature | WATER PROOF | |
Approvals | CUL; UL; VDE | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |