Part Details for 7010297941 by 3M
Overview of 7010297941 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010297941
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 7010297941 Thermally Conductive Silicone Irface Pad 5584, 210 mm x 300 mm x 2.0 mm RoHS: Compliant | 0 |
|
$32.3600 / $67.7800 | Buy Now |
DISTI #
10079246
|
TestEquity LLC | 3M 7010297941 Thermally Conductive Silicone Interface Pad 5584, 210 mm x 300 mm x 2.0 mm | 0 |
|
$37.4600 | Buy Now |