Part Details for 7010397222 by 3M Interconnect
Overview of 7010397222 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010397222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010397222
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 3M Copper Foil Shielding Tape 1125, 4.75 in x 36 yd roll, 2 Rolls/Case | 0 |
|
$275.8700 / $282.7600 | Order Now |
DISTI #
MMM7010397222
|
Heilind Electronics | 3M COPPER FOIL SHIELDING TAPE 1125 4.75X36YD | Americas - 0 in Stock |
|
Buy Now |