Part Details for 7010408191 by 3M
Overview of 7010408191 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010408191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9600 / $14.4700 | Buy Now |
DISTI #
10028488
|
TestEquity LLC | 3M 7010408191 Scotch Book Tape, 845-400, 4"x540 in (101,6 mm x 13,7 m) | 0 |
|
$12.1200 | Buy Now |