Part Details for 7010408191 by 3M Interconnect
Overview of 7010408191 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010408191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010408191
|
Mouser Electronics | Adhesive Tapes Scotch Book Tape, 845-400, 4 in x 540 in (101,6 mm x 13,7 m) | 0 |
|
$16.9100 / $19.9300 | Order Now |
DISTI #
MMM7010408191
|
Heilind Electronics | SCOTCH BOOK TAPE, 845-400, 4 I 845-400 | Americas - 0 in Stock |
|
Buy Now |