Part Details for 7010509355 by 3M Electronics
Overview of 7010509355 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010509355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 51119176810, 6363543, 3M� Microfinishing Film Belt 362L, 9 Mic, 2 in x 30 in Our 3M� Microfinishing Film 362L quickly cuts, shapes and polishes, delivering high-tolerance finishes. Trust it to effectively finish a variety of a wide range of industrial components that require a close tolerance. It features a 3 mil film backing and a Type S (smooth) backsize coating. Micron-graded aluminum oxide mineral achieves a uniform finish on metals, plastics and composites. UPC: 00051119176810 RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$3.1100 | Buy Now |