Part Details for 70118470 by Honeywell Sensing and Control
Overview of 70118470 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70118470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK3135
|
Newark | Vrs Speed Sensor |Honeywell 70118470 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$578.9900 / $827.1300 | Buy Now |
DISTI #
70118470
|
RS | Sensor, High Temperature, 24in Leads, 24 AWG, 0.8 In Thread Length | Honeywell 3015HTB RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$598.3500 | RFQ |