Part Details for 7012-1286 by Amphenol Corporation
Overview of 7012-1286 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012-1286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7012-1286
|
Avnet Americas | SMP Female to 2.92mm Male Cable Assembly for .047 Cable (OAL 24") - Bag (Alt: 7012-1286) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$135.5288 / $194.2096 | Buy Now |
DISTI #
523-7012-1286
|
Mouser Electronics | RF Cable Assemblies SMP F - 2.92mm M C/A for .047 Cbl OAL 24" RoHS: Compliant | 17 |
|
$168.2300 / $189.8000 | Buy Now |
DISTI #
7012-1286
|
Avnet Abacus | (Alt: 7012-1286) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |