-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7840
|
Newark | Smp Female R/A To 2.92Mm Male 6" Cable Assembly For .085 Cable/Bulk - Bag (Pack Fill Qty: 25) |Amphenol Sv Microwave 7012-1287 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.3100 / $169.2600 | Buy Now |
DISTI #
7012-1287-ND
|
DigiKey | CBL ASSY SMP-2.92MM JACK-PLUG 6" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
30 In Stock |
|
$167.1872 / $188.5600 | Buy Now |
DISTI #
ASV7012-1287
|
Heilind Electronics | SMP FEMALE RA TO 2.92MM MALE 6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Female R/A to 2.92mm Male Cable Assembly for .085 Cable (OAL 6") RoHS: Compliant | 0 |
|
$152.4600 / $377.8200 | Buy Now |
DISTI #
ASV7012-1287
|
Interstate Connecting Components | SMP FEMALE RA TO 2.92MM MALE 6 | 0 |
|
Buy Now | |
DISTI #
7012-1287
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$140.8400 / $162.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy