Part Details for 7012-1292 by Amphenol Corporation
Overview of 7012-1292 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012-1292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7012-1292
|
Avnet Americas | SMP Female to SMP Female Cable Assembly for .085 Cable (OAL 12") - Bag (Alt: 7012-1292) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$92.8462 / $133.0481 | Buy Now |
DISTI #
523-7012-1292
|
Mouser Electronics | RF Cable Assemblies SMP F to SMP F C/A for .085 Cbl OAL 12" RoHS: Compliant | 7 |
|
$126.7300 / $146.8700 | Buy Now |
DISTI #
7012-1292
|
TTI | RF Cable Assemblies SMP F to SMP F C/A for .085 Cbl OAL 12" RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 24 In Stock |
|
$117.9000 / $145.9200 | Buy Now |
DISTI #
7012-1292
|
Avnet Americas | SMP Female to SMP Female Cable Assembly for .085 Cable (OAL 12") - Bag (Alt: 7012-1292) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$92.8462 / $133.0481 | Buy Now |