Part Details for 7012-1321 by Amphenol Corporation
Overview of 7012-1321 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70121L25J | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM | |
70121S25J | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM | |
70125L25JG8 | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM |
Price & Stock for 7012-1321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7857
|
Avnet Americas | 0.085 T-Flex 405 Cable Assembly 50 Ohm DC to 18 GHz SMP Straight Female to SMA Straight Male 6-Inch Bulk - Bulk (Alt: 43AC7857) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 12 Partner Stock |
|
$80.9400 / $94.8900 | Buy Now |
DISTI #
7012-1321
|
Avnet Americas | 0.085 T-Flex 405 Cable Assembly 50 Ohm DC to 18 GHz SMP Straight Female to SMA Straight Male 6-Inch Bulk - Bag (Alt: 7012-1321) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$74.7385 | Buy Now |
DISTI #
523-7012-1321
|
Mouser Electronics | RF Cable Assemblies SMP F to SMA M for .085 Cbl OAL 6" RoHS: Compliant | 77 |
|
$72.5800 / $91.2400 | Buy Now |
DISTI #
7012-1321
|
TTI | RF Cable Assemblies SMP F to SMA M for .085 Cbl OAL 6" RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$52.0200 / $73.8700 | Buy Now |
DISTI #
7012-1321
|
Avnet Abacus | (Alt: 7012-1321) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |