There are no models available for this part yet.
Overview of 7012-1330 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70121L25J | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM | |
70121S25J | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM | |
70125L25JG8 | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM |
Price & Stock for 7012-1330 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AC7866
|
Avnet Americas | 0.047 Standard Flextra Cable Assembly 50 Ohm DC to 18 GHz SMP Right Angle Female to SMA Right Angle Male 6-Inch Bulk - Bulk (Alt: 43AC7866) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 25 Partner Stock |
|
$118.1000 / $143.4400 | Buy Now | |
DISTI #
7012-1330
|
Avnet Americas | 0.047 Standard Flextra Cable Assembly 50 Ohm DC to 18 GHz SMP Right Angle Female to SMA Right Angle Male 6-Inch Bulk - Bag (Alt: 7012-1330) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$116.8462 | Buy Now | |
DISTI #
523-7012-1330
|
Mouser Electronics | RF Cable Assemblies SMP F R/A - 2.92mm M C/A for .047 OAL 6" RoHS: Compliant | 29 |
|
$113.5600 / $137.9200 | Buy Now | |
DISTI #
7012-1330
|
TTI | RF Cable Assemblies SMP F R/A - 2.92mm M C/A for .047 OAL 6" RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$100.3700 / $136.5400 | Buy Now | |
DISTI #
7012-1330
|
Avnet Abacus | (Alt: 7012-1330) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |