Part Details for 7012-1981 by Amphenol SV Microwave
Overview of 7012-1981 by Amphenol SV Microwave
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7012-1981
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7160
|
Newark | Cable Assy, Smp R/A Rcpt-R/A Rcpt, 12", Connector To Connector:90° Smp Receptacle To 90° Smp Receptacle, Coaxial Cable Type:0.085" Flexible, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Sv Microwave 7012-1981 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$115.1500 | Buy Now |
DISTI #
1678-7012-1981-ND
|
DigiKey | CBL ASSY SMP JACK TO JACK 12" Min Qty: 1 Lead time: 13 Weeks Container: Bag |
25 In Stock |
|
$143.3306 / $168.0400 | Buy Now |
DISTI #
ASV7012-1981
|
Heilind Electronics | SMP FEMALE RA TO SMP FEMALE RA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.8900 / $227.2000 | Buy Now |
DISTI #
ASV7012-1981
|
Interstate Connecting Components | SMP FEMALE RA TO SMP FEMALE RA | 0 |
|
Buy Now | |
DISTI #
7012-1981
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$110.7500 / $127.9900 | Buy Now |
DISTI #
4132822
|
element14 Asia-Pacific | CABLE ASSY, SMP R/A RCPT-R/A RCPT, 12" RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$151.9634 / $178.1591 | Buy Now |
DISTI #
4132822
|
Farnell | CABLE ASSY, SMP R/A RCPT-R/A RCPT, 12" RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 25 |
|
$183.6394 | Buy Now |