Part Details for 70120240 by Picotronic
Overview of 70120240 by Picotronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70120240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DI650-0.4-3F100
|
TME | Module: laser, 0.4mW, red, dot, 650nm, 2.8÷3.3VDC, 7÷30mA Min Qty: 1 | 3 |
|
$52.4300 | Buy Now |