Part Details for 7012PJ by TE Connectivity
Overview of 7012PJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7012PJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F9351
|
Newark | Time Delay Relay, Dpdt, 120Cyc, 125Vdc, Contact Voltage Vdc:-, Time Min:-, Time Max:-, Product Range:7000 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Panel Mount, Contact Voltage Vac:240Vac, Depth:78.486Mmrohs Compliant: No |Agastat Te Connectivity 7012PJ Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$601.8100 / $609.2300 | Buy Now |
DISTI #
7012PJ-ND
|
DigiKey | RELAY TIME DELAY 2SEC 10A 240V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$578.6560 / $600.0900 | Buy Now |
DISTI #
3-1423159-3
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Panel Mount - Bulk (Alt: 3-1423159-3) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$500.7802 / $602.6338 | Buy Now |
DISTI #
655-7012PJ
|
Mouser Electronics | Time Delay & Timing Relays 7012PJ=RLY,STD,ON,2P,125VDC,1 RoHS: Not Compliant | 0 |
|
$578.5800 / $600.0100 | Order Now |
DISTI #
70132281
|
RS | Relay, Timing, 125 VDC, DPDT, Industrial Electroneumatic, On-Delay, 60 Hz | TE Connectivity 7012PJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$636.5900 | RFQ |
|
Onlinecomponents.com | Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 120 cycles On Delay - 125VDC |
49 On Order |
|
$503.2300 / $618.5300 | Buy Now |
DISTI #
3-1423159-3
|
TTI | Time Delay & Timing Relays 7012PJ=RLY,STD,ON,2P,125VDC,1 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$550.1300 | Buy Now |
DISTI #
3-1423159-3
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Panel Mount - Bulk (Alt: 3-1423159-3) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$500.7802 / $602.6338 | Buy Now |
DISTI #
3-1423159-3
|
Avnet Americas | Electromechanical Relay DPDT 10A 125VDC Panel Mount - Bulk (Alt: 3-1423159-3) RoHS: Not Compliant Min Qty: 8 Package Multiple: 2 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$402.6976 / $602.6338 | Buy Now |
DISTI #
TE Connectivity 7012PJ
|
PEI Genesis | On-Delay Relay 2 Form C DPDT | 0 |
|
Buy Now |
Part Details for 7012PJ
7012PJ CAD Models
7012PJ Part Data Attributes
|
7012PJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7012PJ
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 15A (CONTACT), 30VDC (CONTACT), 0.05-2s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | DELAY TIME = 3 CYCLE TO 120 CYCLE | |
Adjustable Time Delay-Max | 2 s | |
Adjustable Time Delay-Min | 0.05 s | |
Body Breadth | 65.3 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 114.8 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Reference Standard | CE; CSA; FM; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |