Part Details for 7013 by Bourns Inc
Overview of 7013 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7013
7013 CAD Models
7013 Part Data Attributes:
|
7013
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7013
Bourns Inc
General Purpose Inductor, 175uH, 15%, 1 Element, Iron-Core
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Construction | Dual Winding | |
Core Material | Iron | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 175 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.27 mm | |
Lead Length | 5.08 mm | |
Lead Spacing | 22.86 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 34.925 mm | |
Package Length | 31.75 mm | |
Package Style | Toroidal | |
Package Width | 20.32 mm | |
Rated Current-Max | 2.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |