There are no models available for this part yet.
Overview of 7015-0993 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7015L12JG | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM | |
7015L17J | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM | |
7015L20PF | Renesas Electronics Corporation | 8K x 9 Dual-Port RAM |
Price & Stock for 7015-0993 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7015-0993
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° 2.92mm Plug to 90° SMP Jack, 0.047" Flexible, 50 ohm, 12 " - Bag (Alt: 7015-0993) Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$267.1064 | Buy Now | |
DISTI #
523-7015-0993
|
Mouser Electronics | RF Cable Assemblies 2.92 M RA-SMP F RA 12in CA for .047 Cbl RoHS: Compliant | 5 |
|
$302.7600 / $341.4700 | Buy Now | |
DISTI #
7015-0993
|
Avnet Abacus | RF / Coaxial Cable Assembly, 90� 2.92mm Plug to 90� SMP Jack, 0.047" Flexible, 50 ohm, 12 """ (Alt: 7015-0993) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |