-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ3720
|
Newark | Coax Cable, 2.92Mm Rp Plug-Blkhd Jack/6", Connector To Connector:2.92Mm Rp Plug To 2.92Mm Rp Bulkhead Jack, Coaxial Cable Type:0.086" Semi Rigid, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm Rohs Compliant: Yes |Amphenol Sv Microwave 7015-1065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$179.7800 / $202.7800 | Buy Now |
DISTI #
1678-7015-1065-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 6" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
18 In Stock |
|
$169.5110 / $191.1800 | Buy Now |
DISTI #
ASV7015-1065
|
Heilind Electronics | 2.92MM FEMALE BULKHEAD TO 2.92 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.92mm Female Bulkhead to 2.92mm Male 6" Cable Assembly for .085 Cable RoHS: Compliant | 0 |
|
$154.5800 / $383.0800 | Buy Now |
DISTI #
ASV7015-1065
|
Interstate Connecting Components | 2.92MM FEMALE BULKHEAD TO 2.92 | 0 |
|
Buy Now | |
DISTI #
7015-1065
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$142.7900 / $165.0200 | Buy Now |
DISTI #
3679043
|
element14 Asia-Pacific | COAX CABLE, 2.92MM RP PLUG-BLKHD JACK/6" RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$177.6442 / $200.3665 | Buy Now |
DISTI #
3679043
|
Farnell | COAX CABLE, 2.92MM RP PLUG-BLKHD JACK/6" RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 9 |
|
$192.3960 / $217.0043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy