Part Details for 70152-1421 by OMRON Americas
Overview of 70152-1421 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-10J08SL | Coilcraft Inc | Variable Inductor, 0.382uH Min, 0.422uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
142-10L | Coilcraft Inc | General Purpose Inductor, 0.464uH, Air-Core, 3838 | |
142-10A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for 70152-1421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003927707
|
Sager | DIP Switches / SIP Switches SGEY-365-2-0600 05000C | 0 |
|
Buy Now |