Part Details for 701523000 by Wurth Elektronik
Overview of 701523000 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 701523000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5645
|
Newark | Pcb Spacer/Support, 8Mm, Nylon 6.6, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:8Mm, External Width:5Mm, Product Range:Wa-Snsn Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 701523000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$0.2850 / $0.4160 | Buy Now |
DISTI #
732-12484-ND
|
DigiKey | SNAP-ON KEYSLOT SPACER ARRESTING Min Qty: 1 Lead time: 11 Weeks Container: Bag |
995 In Stock |
|
$0.2430 / $0.4000 | Buy Now |
DISTI #
710-701523000
|
Mouser Electronics | Standoffs & Spacers WA-SNSN Spacer 8mm/4/4 RoHS: Compliant | 0 |
|
$0.2430 / $0.4000 | Order Now |
Part Details for 701523000
701523000 CAD Models
701523000 Part Data Attributes
|
701523000
Wurth Elektronik
Buy Now
|
Compare Parts:
701523000
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |