Part Details for 7016-0060 by Amphenol Corporation
Overview of 7016-0060 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7016L12PF8 | Renesas Electronics Corporation | 16K x 9 Dual-Port RAM | |
7016L20JI | Renesas Electronics Corporation | 16K x 9 Dual-Port RAM | |
7016L25PF8 | Renesas Electronics Corporation | 16K x 9 Dual-Port RAM |
Price & Stock for 7016-0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7016-0060
|
Avnet Americas | RF / Coaxial Cable Assembly, 2.4mm Plug to 2.92mm Plug, 0.047" Semi Rigid, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 7016-0060) Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$252.3090 | Buy Now |
DISTI #
523-7016-0060
|
Mouser Electronics | RF Cable Assemblies 2.4mm M to 2.92mm M 0.047 Cable 6in RoHS: Compliant | 0 |
|
$280.1800 / $283.1200 | Order Now |
DISTI #
7016-0060
|
Avnet Abacus | RF / Coaxial Cable Assembly, 2.4mm Plug to 2.92mm Plug, 0.047" Semi Rigid, 50 ohm, 6 "", 152.4 mm" (Alt: 7016-0060) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |