Part Details for 7016-0062 by Amphenol SV Microwave
Overview of 7016-0062 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7016L12PF8 | Renesas Electronics Corporation | 16K x 9 Dual-Port RAM | |
7016L20JI | Renesas Electronics Corporation | 16K x 9 Dual-Port RAM | |
7016L25PF8 | Renesas Electronics Corporation | 16K x 9 Dual-Port RAM |
Price & Stock for 7016-0062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4471
|
Newark | 2.4Mm Male To 2.92Mm Male Cable Assembly For 0.085 Cable (Oal 6") Rohs Compliant: Yes |Amphenol Sv Microwave 7016-0062 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.8400 / $286.3900 | Buy Now |
DISTI #
7016-0062-ND
|
DigiKey | CBL ASSY 2.4MM-2.92MM PLG-PLG 6" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
11 In Stock |
|
$276.8517 / $309.9100 | Buy Now |
DISTI #
ASV7016-0062
|
Heilind Electronics | 2.4MM MALE TO 2.92MM MALE 6 CA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.4mm Male to 2.92mm Male Cable Assembly for 0.085 Cable (OAL 6") RoHS: Compliant | 0 |
|
$238.0600 / $443.2100 | Buy Now |
DISTI #
ASV7016-0062
|
Interstate Connecting Components | 2.4MM MALE TO 2.92MM MALE 6 CA | 0 |
|
Buy Now | |
DISTI #
7016-0062
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 10 | 0 |
|
$211.7100 / $267.5100 | Buy Now |