There are no models available for this part yet.
Overview of 7016-0075 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-007.5 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-007.5 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 7.5ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for 7016-0075 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7016-0075
|
Avnet Americas | RF / Coaxial Cable Assembly, 2.4mm Plug to SMPS Jack, 0.047" Semi Rigid, 50 ohm, 12 ", 305 mm - Bag (Alt: 7016-0075) Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$279.2844 | Buy Now | |
DISTI #
523-7016-0075
|
Mouser Electronics | RF Cable Assemblies 2.4mm M to SMPS F 0.047 Cable 12in RoHS: Compliant | 28 |
|
$298.6400 / $314.2700 | Buy Now | |
DISTI #
7016-0075
|
Avnet Abacus | RF / Coaxial Cable Assembly, 2.4mm Plug to SMPS Jack, 0.047" Semi Rigid, 50 ohm, 12 "", 305 mm" (Alt: 7016-0075) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |