Part Details for 7016-0128 by Amphenol Corporation
Overview of 7016-0128 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7016-0128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7016-0128
|
Avnet Americas | Cable Assembly 0.047Inch Flexible Coaxial 0.152m Type 2.4mm to Type 2.4mm Receptacle-Plug - Bag (Alt: 7016-0128) Min Qty: 25 Package Multiple: 25 Container: Bag | 0 |
|
$160.4400 / $229.9169 | Buy Now |
DISTI #
523-70160128
|
Mouser Electronics | RF Cable Assemblies FLCA RoHS: Compliant | 0 |
|
$200.7400 | Order Now |
DISTI #
7016-0128
|
TTI | RF Cable Assemblies FLCA RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$182.2300 / $185.8700 | Buy Now |
DISTI #
7016-0128
|
Avnet Abacus | Cable Assembly 0.047Inch Flexible Coaxial 0.152m Type 2.4mm to Type 2.4mm Receptacle-Plug (Alt: 7016-0128) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |