Part Details for 7016 by Trumeter Technologies
Overview of 7016 by Trumeter Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ7735
|
Newark | Lcd Counter, 6 Digit, 6Mm, 1.5V, Pc/Abs, No. Of Digits/Alpha:6, Digit Height:6Mm, Supply Voltage Min:-, Supply Voltage Max:1.5V, Panel Cutout Height:-, Panel Cutout Width:-, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |Trumeter 7016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5900 | Buy Now |
DISTI #
186-7016
|
Mouser Electronics | Counters & Tachometers 6 DIG LCD CNTR FLYING LEADS RoHS: Compliant | 5 |
|
$17.2700 / $21.5900 | Buy Now |
|
Onlinecomponents.com | Battery Powered 6 Digit LCD Counter - PCB Or Panel Mount - Dry Contact Closure - Remote Reset RoHS: Compliant | 0 |
|
$16.1900 / $22.7300 | Buy Now |
DISTI #
TRU-7016
|
TME | Counter: electronical, LCD, pulses, 999999, IP40, IN 1: contact Min Qty: 1 | 23 |
|
$17.1200 / $19.2100 | Buy Now |