Part Details for 70177-2226 by OMRON Americas
Overview of 70177-2226 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2226CUH#TRPBF | Analog Devices | 12-B, 25Msps L Pwr 3V ADC | |
LTC2226HLX#PBF | Analog Devices | 12-B, 25Msps 125°C ADC in LQFP | |
LTC2226IUH#PBF | Analog Devices | 12-B, 25Msps L Pwr 3V ADC |
Price & Stock for 70177-2226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003933696
|
Sager | DIP Switches / SIP Switches ID30,5MP,HD AF,W,P | 0 |
|
Buy Now |