Part Details for 70177-2972 by OMRON Americas
Overview of 70177-2972 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA2972- | Coilcraft Inc | Transformer, for ON NCP1606, SMT, RoHS | |
GA2972-AL | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
GA2972-ALD | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 70177-2972
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005445015
|
Sager | Specialty Controllers TKM-2137 | 0 |
|
Buy Now |