Part Details for 702-20-S-0500-R-OC-1-S-1-SY-N-N by Encoder Products Company
Overview of 702-20-S-0500-R-OC-1-S-1-SY-N-N by Encoder Products Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for 702-20-S-0500-R-OC-1-S-1-SY-N-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2239-702-20-S-0500-R-OC-1-S-1-SY-N-N-ND
|
DigiKey | 2.0" DIA 3/8" DIA. SHAFT SERVO Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$434.0000 | Buy Now |
DISTI #
72459665
|
RS | Encoder, 2.0in dia housing, 3/8in dia. shaft, servo mount, 500 CPR, A, B, Z | Encoder Products Company 702-20-S-0500-R-OC-1-S-1-SY-N-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$476.3100 | RFQ |