There are no models available for this part yet.
Overview of 7023.0290 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70236-108LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. | |
70232-148LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 24 Position, Straight, Press-Fit, Wide body. | |
70232-147LF | Amphenol Communications Solutions | 4 Row Signal Header, 24 Position, Straight, Press-Fit, Wide body |
Price & Stock for 7023.0290 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53R1188
|
Newark | A12Bk 6,3X32 Miniature Fuse 10A |Schurter 7023.0290 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
7023.0290
|
Avnet Abacus | SRT7023.0290 (Alt: 7023.0290) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
CAD Models for 7023.0290 by Schurter Electronic Components
Part Data Attributes for 7023.0290 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
VERY FAST
|
Body Height
|
32 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
22 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Pre-arcing Time-Min
|
120000 ms
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; NNO; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for 7023.0290
This table gives cross-reference parts and alternative options found for 7023.0290. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7023.0290, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL10R | Electric Fuse, 10A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 7023.0290 vs RL10R |
BLS10 | Electric Fuse, Fast Blow, 10A, 250VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | 7023.0290 vs BLS10 |
TRM10 | Electric Fuse, Time Delay Blow, 10A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 7023.0290 vs TRM10 |
RF10/RL10 | Electric Fuse, 10A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 7023.0290 vs RF10/RL10 |
RLN010 | Electric Fuse, 10A, 250VAC, 10000A (IR), Inline/holder | Littelfuse Inc | 7023.0290 vs RLN010 |
FLM10 | Electric Fuse, Slow Blow, 10A, 250VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | 7023.0290 vs FLM10 |
MI5SA25V10 | Electric Fuse, Medium Time Lag Blow, 10A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 7023.0290 vs MI5SA25V10 |
BLN010 | Electric Fuse, Fast Blow, 10A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 7023.0290 vs BLN010 |