Part Details for 7024-BLACK-100 by Alpha Wire
Overview of 7024-BLACK-100 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7024-BLACK-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black - 30.48m (100ft)/Spool RoHS: Compliant |
5 In Stock |
|
$106.8400 / $131.4400 | Buy Now |
DISTI #
67593563
|
Verical | Single Conductor Cable 22AWG 30.48m 1.67mm Tinned Copper 300VAC Spool Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$159.3212 / $162.0715 | Buy Now |
|
Master Electronics | Black - 30.48m (100ft)/Spool RoHS: Compliant |
5 In Stock |
|
$106.8400 / $131.4400 | Buy Now |