-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8905
|
Newark | Header, Series:C-Grid, Contact Termination:Through Hole, Gender:Header, No. Of Contacts:14, No. Of Rows:2, Pitch Spacing:2.54Mm, Contact Plating:Gold, Contact Material:Phosphor Bronze, Connector Type:Wire-To-Board Rohs Compliant: Yes |Molex 70246-1401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3213 |
|
$1.6100 / $2.5800 | Buy Now |
DISTI #
80AH0694
|
Newark | 254Mm Cgrid Hdr Shrd Slt 38Aulf 14Ckt Rohs Compliant: Yes |Molex 70246-1401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1792 |
|
$1.0900 / $1.2800 | Buy Now |
DISTI #
0702461401
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0702461401) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tray | 1792 |
|
$1.0877 / $1.2715 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray RoHS: Compliant |
3213 Partner Stock |
|
$1.1200 / $1.3200 | Buy Now |
|
Quest Components | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 4 |
|
$1.9720 / $2.1435 | Buy Now |
|
Quest Components | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 100 |
|
$1.7148 / $3.4296 | Buy Now |
|
Quest Components | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 32 |
|
$2.1435 / $3.4296 | Buy Now |
DISTI #
70246-1401
|
TTI | Headers & Wire Housings HDR 2X07P VT SHRD LOW PROF RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Tray |
Americas - 2100 In Stock |
|
$1.2900 | Buy Now |
DISTI #
0702461401
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0702461401) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tray | 1792 |
|
$1.0877 / $1.2715 | Buy Now |
DISTI #
0702461401
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0702461401) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tray | 1882 |
|
$1.7733 / $2.2803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70246-1401
Molex
Buy Now
Datasheet
|
Compare Parts:
70246-1401
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.35 inch | |
Body Depth | 0.365 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 12000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70246-1401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70246-1401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70246-1424 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-1401 vs 70246-1424 |
70246-1452 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-1401 vs 70246-1452 |
70246-1447 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-1401 vs 70246-1447 |
70246-1448 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-1401 vs 70246-1448 |
70246-1439 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-1401 vs 70246-1439 |
70246-1440 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-1401 vs 70246-1440 |
70246-1425 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-1401 vs 70246-1425 |
70246-1441 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-1401 vs 70246-1441 |
0702461421 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-1401 vs 0702461421 |
70246-1449 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 70246-1401 vs 70246-1449 |