Part Details for 7025 BK001 by Alpha Wire
Overview of 7025 BK001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
7025L15JG | Renesas Electronics Corporation | 8K x 16 Dual-Port RAM | |
7025L17PF8 | Renesas Electronics Corporation | 8K x 16 Dual-Port RAM |
Price & Stock for 7025 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9443
|
Newark | Hook Up Wire, 1000Ft, 20Awg Copper Black, Jacket Material:Polyolefin, Jacket Color:Black, Wire Gauge:20Awg, Conductor Area Csa:0.62Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:125°C Rohs Compliant: Yes |Alpha Wire 7025 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,048.3100 | Buy Now |
DISTI #
3937-7025BK001-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK 1000' Min Qty: 1 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,867.7300 | Buy Now |
DISTI #
7025BK001-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK 1000' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
1 In Stock |
|
$829.9586 / $950.2100 | Buy Now |
DISTI #
602-7025-1000-02
|
Mouser Electronics | Hook-up Wire 20 AWG 19/32 300V Hook-Up Wire, XLPE 1000ft Black RoHS: Compliant | 0 |
|
$927.3700 / $1,051.8400 | Order Now |
DISTI #
70135961
|
RS | Hook-Up Wire, 20 AWG, 19/32, 0.015 in., 0.069 in., -55 degC, Black | Alpha Wire 7025 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$908.0900 | RFQ |