Part Details for 7026 RD001 by Alpha Wire
Overview of 7026 RD001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70261L20PFGI | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM w/Int | |
70261S15PF | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM w/Int | |
70261S35PF8 | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM w/Int |
Price & Stock for 7026 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8631
|
Newark | Hu Wire Xlpe /1000 Ft |Alpha Wire 7026 RD001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,209.6400 / $1,386.2300 | Buy Now |
DISTI #
7026RD001-ND
|
DigiKey | HOOK-UP STRND 18AWG RED Min Qty: 1000 Lead time: 11 Weeks Container: Spool |
1000 In Stock |
|
$1.0975 / $1.1947 | Buy Now |
DISTI #
602-7026-1000-03
|
Mouser Electronics | Hook-up Wire 18 AWG 19/30 300V Hook-Up Wire, XLPE 1000ft Red RoHS: Compliant | 0 |
|
$1,278.7100 / $1,377.6000 | Order Now |
DISTI #
70135965
|
RS | Hook-Up Wire, 18 AWG, 19x30, 0.015 in., 0.080 in., -55 degC, Red | Alpha Wire 7026 RD001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,279.5100 / $1,346.8300 | RFQ |
Part Details for 7026 RD001
7026 RD001 CAD Models
7026 RD001 Part Data Attributes
|
7026 RD001
Alpha Wire
Buy Now
|
Compare Parts:
7026 RD001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |