Part Details for 7026 RD005 by Alpha Wire
Overview of 7026 RD005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70261L20PFGI | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM w/Int | |
70261S15PF | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM w/Int | |
70261S35PF8 | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM w/Int |
Price & Stock for 7026 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6472
|
Newark | Hu Wire Xlpe /100 Ft |Alpha Wire 7026 RD005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$157.8700 / $254.6700 | Buy Now |
DISTI #
3937-7026RD005-ND
|
DigiKey | HOOK-UP STRND 18AWG RED 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$322.3300 | Buy Now |
DISTI #
7026RD005-ND
|
DigiKey | HOOK-UP STRND 18AWG RED 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
5 In Stock |
|
$143.2348 / $184.7600 | Buy Now |
DISTI #
602-7026-100-03
|
Mouser Electronics | Hook-up Wire 18 AWG 19/30 300V Hook-Up Wire, XLPE 100ft Red RoHS: Compliant | 2 |
|
$143.2300 / $157.9700 | Buy Now |
DISTI #
73560211
|
RS | Hook-Up Wire, 18 AWG, 19/32, 0.015 in., XLPE, -55 degC, Red | Alpha Wire 7026 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$159.6400 | RFQ |
Part Details for 7026 RD005
7026 RD005 CAD Models
7026 RD005 Part Data Attributes
|
7026 RD005
Alpha Wire
Buy Now
|
Compare Parts:
7026 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |