Part Details for 7026-BK005 by Alpha Wire
Overview of 7026-BK005 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70261L20PFGI | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM w/Int | |
70261S15PF | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM w/Int | |
70261S35PF8 | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM w/Int |
Price & Stock for 7026-BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Black - 30.48m (100ft)/Spool RoHS: Compliant | 5 Factory Stock |
|
$153.6400 / $164.6200 | Buy Now |