Part Details for 70261-1200 by OMRON Americas
Overview of 70261-1200 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
70261L20PFGI | Renesas Electronics Corporation | 16K x 16 Dual-Port RAM w/Int |
Price & Stock for 70261-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003940529
|
Sager | DIP Switches / SIP Switches SGE-1510-3-0430A 00300M-00750F | 0 |
|
Buy Now |