There are no models available for this part yet.
Overview of 70261-1421 by OMRON Americas
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-10J08SL | Coilcraft Inc | Variable Inductor, 0.382uH Min, 0.422uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
142-10L | Coilcraft Inc | General Purpose Inductor, 0.464uH, Air-Core, 3838 | |
142-10A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for 70261-1421 by OMRON Americas
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003940750
|
Sager | DIP Switches / SIP Switches SGE-1510-4-1320L 00200M | 0 |
|
Buy Now |