70280-0617
Molex
Description: Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Overview of 70280-0617 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
51740-10702807AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 7P 28S 7P STB Vertical Receptacle.
51720-10702807ABLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 7P 28S 7P STB Right Angle Header.
ISL70617SEHVF Renesas Electronics Corporation 36V Radiation Hardened Precision Instrumentation Amp with Rail-to-Rail Output Differential ADC Driver

Price & Stock for 70280-0617 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 97J9122
Newark Header Connector, pcb Mount, recept,58 Contacts, pin,0.1 Pitch, pc Tail Terminal |Molex 70280-0617 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.5000
$2.5000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 700 $2.5400
  • 1,400 $2.4400
  • 2,500 $2.1200
  • 5,000 $1.9800
$1.9800 / $2.5400 Buy Now

CAD Models for 70280-0617 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 70280-0617 by Molex

70280-0617
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
ROHS COMPLIANT
Body Breadth
0.2 inch
Body Depth
0.09 inch
Body Length
2.9 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Durability
50 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
150u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.175 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
58
Want to compare parts?
  1. 70280-0617
    Molex
    Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70280-0617 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70280-0617 by Molex

Select Manufacturer
Which Manufacturer of 70280-0617 would you like to use for your alert(s)?
  • Please alert me when 70280-0617 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70280-0617 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70280-0617 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70280-0617 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70280-0617.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70280-0617 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: