Part Details for 7029-3413 by Amphenol Corporation
Overview of 7029-3413 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7029-3413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7029-3413
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, T-Flex 405, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 7029-3413) Min Qty: 25 Package Multiple: 25 Container: Bag | 0 |
|
$121.7344 / $174.4517 | Buy Now |
DISTI #
77AH7432
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, T-Flex 405, 50 ohm, 6 ", 152.4 mm - Bulk (Alt: 77AH7432) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 48 Partner Stock |
|
$160.3600 / $180.8700 | Buy Now |
DISTI #
523-7029-3413
|
Mouser Electronics | RF Cable Assemblies SMA Male Keyed (150 embly for .085 Cable RoHS: Compliant | 50 |
|
$143.3500 / $158.3700 | Buy Now |
DISTI #
7029-3413
|
TTI | RF Cable Assemblies SMA Male Keyed (150 embly for .085 Cable RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$137.3100 / $142.8700 | Buy Now |
DISTI #
7029-3413
|
Avnet Abacus | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, T-Flex 405, 50 ohm, 6 ", 152.4 mm" (Alt: 7029-3413) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |