There are no models available for this part yet.
Overview of 7029-3574 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70298-2102LF | Amphenol Communications Solutions | 4 Row Signal Header, 48 Position, Straight, Press-Fit, Wide body | |
70298-299LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Rows, 48 Positions. | |
70298-1115LF | Amphenol Communications Solutions | 4 Row Signal Header, 48 Position, Straight, Press-Fit, Wide body |
Price & Stock for 7029-3574 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ8924
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Bulkhead Jack to SMA Plug, T-Flex 405, 50 ohm, 6 ", 152.4 mm - Bulk (Alt: 31AJ8924) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$212.4600 / $224.3400 | Buy Now | |
DISTI #
7029-3574
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Bulkhead Jack to SMA Plug, T-Flex 405, 50 ohm, 6 ", 152.4 mm - Bag (Alt: 7029-3574) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$205.7745 | Buy Now | |
DISTI #
523-70293574
|
Mouser Electronics | RF Cable Assemblies SMA FemaleWaterproof IP68 Rated (OAL 6) RoHS: Compliant | 7 |
|
$190.3800 | Buy Now | |
DISTI #
7029-3574
|
TTI | RF Cable Assemblies SMA FemaleWaterproof IP68 Rated (OAL 6) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$230.5200 / $289.4200 | Buy Now | |
DISTI #
7029-3574
|
Avnet Abacus | RF / Coaxial Cable Assembly, SMA Bulkhead Jack to SMA Plug, T-Flex 405, 50 ohm, 6 ", 152.4 mm" (Alt: 7029-3574) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |