Part Details for 7029-3579 by Amphenol Corporation
Overview of 7029-3579 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70298-2102LF | Amphenol Communications Solutions | 4 Row Signal Header, 48 Position, Straight, Press-Fit, Wide body | |
70298-299LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Rows, 48 Positions. | |
70298-1115LF | Amphenol Communications Solutions | 4 Row Signal Header, 48 Position, Straight, Press-Fit, Wide body |
Price & Stock for 7029-3579
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2310
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Bulkhead Jack, 0.047" Semi Rigid, 50 ohm, 6 " - Bulk (Alt: 37AJ2310) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$92.5000 / $110.7700 | Buy Now |
DISTI #
7029-3579
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Bulkhead Jack, 0.047" Semi Rigid, 50 ohm, 6 " - Bag (Alt: 7029-3579) Min Qty: 25 Package Multiple: 25 Container: Bag | 0 |
|
$103.6251 | Buy Now |
DISTI #
523-70293579
|
Mouser Electronics | RF Cable Assemblies SMA Female Bulkhead to SMA Male RoHS: Not Compliant | 7 |
|
$97.5400 / $106.1900 | Buy Now |
DISTI #
7029-3579
|
TTI | RF Cable Assemblies SMA Female Bulkhead to SMA Male RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$103.8300 / $128.5200 | Buy Now |
DISTI #
7029-3579
|
Avnet Abacus | RF / Coaxial Cable Assembly, SMA Plug to SMA Bulkhead Jack, 0.047" Semi Rigid, 50 ohm, 6 """ (Alt: 7029-3579) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |