Part Details for 7029-3640 by Amphenol SV Microwave
Overview of 7029-3640 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7029-3640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0216
|
Newark | Rf Cable, Sma Plug-Smpm Jack, 12"/50 Ohm, Connector To Connector:Sma Plug To Smpm Jack, Coaxial Cable Type:T-Flex 405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Blue, Product Range:- Rohs Compliant: No |Amphenol Sv Microwave 7029-3640 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$127.1300 / $157.7500 | Buy Now |
DISTI #
1678-7029-3640-ND
|
DigiKey | CBL ASSY SMA-SMPM JACK-PLUG 12" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
25 In Stock |
|
$126.8696 / $148.7400 | Buy Now |
DISTI #
ASV7029-3640
|
Heilind Electronics | SMA MALE LOPRO TO SMPM FEMALE BULK - BAG (PACK FILL QTY: 25) | Americas - 5 in Stock |
|
$105.6535 / $131.7677 | Buy Now |
|
Onlinecomponents.com | SMA Male Low Profile to SMPM Female 12" Cable Assembly for .085 Cable | 0 |
|
$106.1200 / $201.1100 | Buy Now |
DISTI #
ASV7029-3640
|
Interstate Connecting Components | SMA MALE LOPRO TO SMPM FEMALE BULK - BAG (PACK FILL QTY: 25) | 15 |
|
$105.6535 / $131.7677 | Buy Now |
DISTI #
7029-3640
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 25 | 0 |
|
$98.5000 / $113.2800 | Buy Now |