Part Details for 7029-3771 by Amphenol SV Microwave
Overview of 7029-3771 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70298-2102LF | Amphenol Communications Solutions | 4 Row Signal Header, 48 Position, Straight, Press-Fit, Wide body | |
70298-299LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Rows, 48 Positions. | |
70298-1115LF | Amphenol Communications Solutions | 4 Row Signal Header, 48 Position, Straight, Press-Fit, Wide body |
Price & Stock for 7029-3771
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AK6027
|
Newark | Sma Male To Smpm Female 3" Cable Assembly For .047 Cable/Bulk - Bag (Pack Fill Qty: 25) |Amphenol Sv Microwave 7029-3771 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.2300 / $132.3000 | Buy Now |
DISTI #
1678-7029-3771-ND
|
DigiKey | CBL ASSY SMA-SMPM JACK-JACK 3" Min Qty: 1 Lead time: 13 Weeks Container: Bag |
51 In Stock |
|
$91.5318 / $113.5800 | Buy Now |
DISTI #
ASV7029-3771
|
Heilind Electronics | SMA MALE TO SMPM FEMALE 3 CABL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Male to SMPM Female 3" Cable Assembly for .047 Cable RoHS: Compliant | 0 |
|
$81.0300 / $153.5600 | Buy Now |
DISTI #
ASV7029-3771
|
Interstate Connecting Components | SMA MALE TO SMPM FEMALE 3 CABL | 0 |
|
Buy Now | |
DISTI #
7029-3771
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$68.1500 / $86.5100 | Buy Now |