Part Details for 7029-3825 by Amphenol SV Microwave
Overview of 7029-3825 by Amphenol SV Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 7029-3825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7164
|
Newark | Cable Assy, Sma R/A Plug-R/A Plug, 12", Connector To Connector:90° Sma Plug To 90° Sma Plug, Coaxial Cable Type:T-Flex 405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave 7029-3825 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$118.4300 | Buy Now |
DISTI #
1678-7029-3825-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 12" Min Qty: 1 Lead time: 13 Weeks Container: Bag |
25 In Stock |
|
$135.2166 / $152.5000 | Buy Now |
DISTI #
ASV7029-3825
|
Heilind Electronics | SMA MALE RA TO SMA MALE RA 12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$123.3100 / $305.5700 | Buy Now |
DISTI #
ASV7029-3825
|
Interstate Connecting Components | SMA MALE RA TO SMA MALE RA 12 | 0 |
|
Buy Now | |
DISTI #
7029-3825
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$113.8900 / $131.6400 | Buy Now |
DISTI #
4132826
|
element14 Asia-Pacific | CABLE ASSY, SMA R/A PLUG-R/A PLUG, 12" RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$142.3854 / $160.5803 | Buy Now |
DISTI #
4132826
|
Farnell | CABLE ASSY, SMA R/A PLUG-R/A PLUG, 12" RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 25 |
|
$188.2734 | Buy Now |