Part Details for 703-0110 by SPC Multicomp
Overview of 703-0110 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 703-0110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2112122
|
Farnell | LED, YELLOW, 0603, STANDARD RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.1051 / $0.2090 | Buy Now |
Part Details for 703-0110
703-0110 CAD Models
703-0110 Part Data Attributes
|
703-0110
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
703-0110
SPC Multicomp
Single Color LED, Yellow, Diffused White, 1mm, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 6.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |