-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPM FEMALE TO 2.92MM MALE CABLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
467-5825-C63 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, left, adv mate, C-Key, 4.25mm (0.167in), Header. | |
HD6417032VF12V | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), QFP, /Tray | |
UPD703207YGB-XXX-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9239
|
Newark | Rf Cord, Smpm Jack-2.92Mm Plug, 305Mm, Connector Type A:Smpm Straight Jack, Connector Type B:2.92Mm Straight Plug, Coaxial Cable Type:0.047" Semi Rigid, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm Rohs Compliant: Yes |Amphenol Sv Microwave 7032-6758 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$47.2000 | Buy Now |
DISTI #
7032-6758-ND
|
DigiKey | CBL ASSY SMPM-2.92MM JCK-PLG 12" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
23 In Stock |
|
$152.3252 / $170.5100 | Buy Now |
DISTI #
ASV7032-6758
|
Heilind Electronics | SMPM FEMALE TO 2.92MM MALE CABLE ASSY | Americas - 3 in Stock |
|
$146.8457 / $171.2021 | Buy Now |
|
Onlinecomponents.com | SMPM Female to 2.92mm Male Cable Assembly for .047 Cable (OAL 12") RoHS: Compliant | 0 |
|
$137.8700 / $341.6700 | Buy Now |
DISTI #
36318310
|
Verical | Cable Assembly 0.047mm Cable 0.304m SMPM to 2.92MM RF F-M Bag Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$63.9168 / $66.2018 | Buy Now |
DISTI #
ASV7032-6758
|
Interstate Connecting Components | SMPM FEMALE TO 2.92MM MALE CABLE ASSY | 11 |
|
$146.8457 / $171.2021 | Buy Now |
DISTI #
7032-6758
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$127.3600 / $147.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7032-6758
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
7032-6758
Amphenol SV Microwave
SMPM FEMALE TO 2.92MM MALE CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Support Type | CABLE ASSEMBLY |