Part Details for 7032-7162 by Amphenol SV Microwave
Overview of 7032-7162 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D2716-2 | Rochester Electronics LLC | UVPROM | |
72V71623BCG8 | Renesas Electronics Corporation | 2K x 2K TSI, 16 I/O at 2/4/8 or 16Mbps, Rate-Matching, 3.3V | |
72V71623DAG | Renesas Electronics Corporation | 2K x 2K TSI, 16 I/O at 2/4/8 or 16Mbps, Rate-Matching, 3.3V |
Price & Stock for 7032-7162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7906
|
Newark | Smpm Female Vita 67.1/67.2 To 2.92Mm Male 6" Cable Assembly For .085 Cable"/Bulk - Bag (Pack Fill Qty: 25) |Amphenol Sv Microwave 7032-7162 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.0800 / $166.8900 | Buy Now |
DISTI #
7032-7162-ND
|
DigiKey | CBL ASSY SMP-2.92MM JACK-PLUG 6" Min Qty: 1 Lead time: 15 Weeks Container: Bag |
10 In Stock |
|
$132.5000 | Buy Now |
DISTI #
ASV7032-7162
|
Heilind Electronics | SMPM FEMALE VITA 67.167.2 TO 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMPM Female VITA 67.1/67.2 to 2.92mm Male Cable Assembly for .085 Cable (OAL 6") RoHS: Compliant | 0 |
|
$150.3200 / $372.5100 | Buy Now |
DISTI #
ASV7032-7162
|
Interstate Connecting Components | SMPM FEMALE VITA 67.167.2 TO 2 | 0 |
|
Buy Now | |
DISTI #
7032-7162
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$138.8600 / $160.4800 | Buy Now |