Part Details for 7032-7241 by Amphenol SV Microwave
Overview of 7032-7241 by Amphenol SV Microwave
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7032-7241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7913
|
Newark | Smpm Female R/A To Sma Male R/A 12" Cable Assembly For .085 Cable"/Bulk - Bag (Pack Fill Qty: 25) |Amphenol Sv Microwave 7032-7241 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.1300 / $137.0600 | Buy Now |
DISTI #
7032-7241-ND
|
DigiKey | CBL ASSY SMA-SMPM JACK-PLUG 12" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
27 In Stock |
|
$150.4696 / $170.5300 | Buy Now |
DISTI #
ASV7032-7241
|
Heilind Electronics | SMPM FEMALE R/A TO SMA MALE CA BULK - BAG (PACK FILL QTY: 25) | Americas - 3 in Stock |
|
$110.0863 / $151.0776 | Buy Now |
|
Onlinecomponents.com | SMPM Female R/A to SMA Male Cable Assembly for .085 Cable (OAL 12") RoHS: Compliant |
46 In Stock |
|
$121.6700 / $237.6400 | Buy Now |
DISTI #
59876800
|
Verical | Cable Assembly 0.085 T-FLEX 405 0.3m SMPM to SMA F-M Bag Min Qty: 1 Package Multiple: 1 Date Code: 2146 | Americas - 44 |
|
$207.6869 / $293.0210 | Buy Now |
DISTI #
ASV7032-7241
|
Interstate Connecting Components | SMPM FEMALE R/A TO SMA MALE CA BULK - BAG (PACK FILL QTY: 25) | 9 |
|
$110.0863 / $151.0776 | Buy Now |
DISTI #
7032-7241
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$95.4700 / $129.8800 | Buy Now |
|
Master Electronics | SMPM Female R/A to SMA Male Cable Assembly for .085 Cable (OAL 12") RoHS: Compliant |
46 In Stock |
|
$121.6700 / $237.6400 | Buy Now |