-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-271MEC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-271ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
SLR1075-271KEB | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4492
|
Newark | Smpm Female To Sma Male Cable Assembly For 0.085 Cable (Oal 12") Rohs Compliant: Yes |Amphenol Sv Microwave 7032-7527 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$94.2000 / $125.7700 | Buy Now |
DISTI #
7032-7527-ND
|
DigiKey | CBL ASSY SMA-SMPM JACK-PLUG 12" Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$97.4540 / $120.9300 | Buy Now |
DISTI #
ASV7032-7527
|
Heilind Electronics | Americas - 0 in Stock |
|
$91.3827 / $107.1391 | Buy Now | |
|
Onlinecomponents.com | Cable Assembly - SMPM Jack, Female to SMA Plug, Male - 50 Ohms - 18 GHz - Shielded - 12.00" (304.80mm) Length - Blue. RoHS: Compliant |
9 In Stock |
|
$76.4200 / $106.0500 | Buy Now |
DISTI #
58287447
|
Verical | Cable Assembly 0.085 T-FLEX 405 0.304m SMPM to SMA F-M Bag Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 9 |
|
$111.5140 / $137.8650 | Buy Now |
DISTI #
ASV7032-7527
|
Interstate Connecting Components | 0 |
|
$91.3827 / $107.1391 | Buy Now | |
DISTI #
7032-7527
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$78.8200 / $92.1100 | Buy Now |
|
Master Electronics | Cable Assembly - SMPM Jack, Female to SMA Plug, Male - 50 Ohms - 18 GHz - Shielded - 12.00" (304.80mm) Length - Blue. RoHS: Compliant |
9 In Stock |
|
$76.4200 / $106.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy